962835-3
FF 374 REC 1-2.5 MM2 0.5 X 0.27 TP CUSN4
Introducing our FF 374 REC 1-2.5 MM2 0.5 X 0.27 TP CUSN4 receptacle, a crucial component in the FASTIN-FASTON 375 series. Crafted from durable phosphor bronze with a tin plating, this straight-oriented terminal ensures reliable connectivity. With an overall length of 27mm, it accommodates wire sizes ranging from 13-17 AWG and accepts insulation diameters of 2.4-3.7mm. Its F-crimp design guarantees secure and efficient installations, making it ideal for various applications. Rest assured, it complies with RoHS standards, underscoring our commitment to quality and sustainability. Upgrade your connectivity solutions with this high-performance receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 962835-3 |
Series: | FASTIN-FASTON 375 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 1.063 in, 27 mm |
Material: | Phosphor Bronze |
Compatible Tab Width: | .375 in, 9.53 mm |
Compatible Tab Thickness: | .048 in, 1.22 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .094 - .146 in, 2.4 - 3.7 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP962835-3 |
Fully Insulated: | Yes |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/04/2024 | PCN-24-204005 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 4th July 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 1st April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |