Enhance your electrical connections with our FASTIN-FASTON STRIP, part of the FASTIN-FASTON 375 series. Crafted from durable Phosphor Bronze with Pre-Tin plating, these tabs ensure reliable conductivity in a straight orientation. With an overall length of 1.47 inches and compatibility with .375-inch tabs, they accommodate wire sizes ranging from 10 to 12 AWG. The F-Crimp design and open barrel make for easy installation, even in challenging environments with an operating temperature range of -40 to 110°C (-40 to 230°F). Rest assured of its quality and compliance with RoHS standards. Upgrade your connections with these high-performance tab terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 280075-4
Series: FASTIN-FASTON 375
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Overall Length: 1.47 in, 37.4 mm
Material: Phosphor Bronze
Compatible Tab Width: .375 in, 9.53 mm
Compatible Tab Thickness: .048 in, 1.22 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .134 - .2 in, 3.4 - 5.1 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP280075-4
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .56 mm / .022 in
Voltage (Max): 250 V
UL Flammability Rating: UL 94V-2
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.42 mm
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: