| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3200 |
| SKU: | HEY3200 |
3200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | HEYCO Products AW2S | 2 Position, Plug Wedgelock | ![]() |
| HEYCO Products 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| HEYCO Products 165167 | PG WIRE PIN 22-16 | ![]() |
| HEYCO Products 170891-2 | SLEEVE 250 NAT | ![]() |
| HEYCO Products 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| HEYCO Products 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 09-50-3091 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 9 Circuits, Natural | ![]() |
| HEYCO Products 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9), Plated, Barrel Length 19.05mm | ![]() |
| HEYCO Products 26-48-1061 | KK 396 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| HEYCO Products 26-48-1101 | KK 396 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating | ![]() |
| HEYCO Products 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products F80-12-M | Ferrule, non-insulated, 14 AWG wire range, 0.47(12.0mm) length. | ![]() |
| HEYCO Products PMNF6-5R-L | Ring Terminal, 4.0 “ 6.0mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |


