Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | DF22-3S-7.92C(28) |
Series: | DF22 |
Overall Height: | 11.55 mm |
Overall Length: | 23.42 mm |
SKU: | HIRDF22-3S-7.92C(28) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |