| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST VHR-4M |
| SKU: | JSTVHR-4M |
VHR-4M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| JST 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| JST 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| JST 350827-1 | 06P UMNL HDR ASSY PC 94VO | ![]() |
| JST 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| JST 745229-2 | 20 DF PIN PLTD 30 SEL | ![]() |
| JST 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| JST 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| JST 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| JST 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JST 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |


