02-08-1004

MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn)

Part Aliases: Molex 0002081004   Molex 420241B1L  
Enhance your connectivity with our MLX Crimp Terminal 42024. Designed for 14-20 AWG wires, this female terminal boasts reliable phosphor bronze construction with a tin plating for optimal performance. It offers a secure crimp or compression termination method, perfect for power applications. RoHS compliant and featuring a wire insulation diameter of 1.52-3.3 mm, it ensures both safety and efficiency. Whether for wire-to-wire or wire-to-board connections, this terminal is a versatile solution. Upgrade your connectors with the durability and quality of the MLX series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 02-08-1004
Series:42024 - MLX
Connector Type:MLX
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.508 µm
Contact Termination Plating Thickness:.508 µm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.52 - 3.3 mm
Part Aliases:0002081004 420241B1L
SKU:MOL02-08-1004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/04/2020509638 - Retraction of PCN 507698. this retraction is to cancel PCN# 507698 which was raised for addition of new dies for MLX crimp terminals.Download