70107-0005

SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 6 Circuits, Black

Part Aliases: Molex 0701070005  
Easily connect wires with our SL Wire-to-Wire Crimp Housing. This single-row housing, Version A, features 6 circuits for efficient signal transmission. Crafted from durable black polyester, it ensures reliable performance in various environments, with an operating temperature range of -40 to 105°C. Designed for easy assembly, it is polarized to mate and has a locking mechanism for secure connections. RoHS compliant, it meets strict environmental standards. Perfect for applications requiring a 2.54mm pitch, this housing is a versatile and essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70107-0005
Color:Black
Series:70107
Connector Type:SL
Gender:Plug
Housing Material:Polyester
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0701070005
SKU:MOL70107-0005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
01/06/2020507609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
07/18/2019506950 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product.
Download
06/01/2015GCM 10679849 - New, Modified, Or Replacement Tooling.Download