70107-0007
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 8 Circuits, Black
Enhance your wire-to-wire connectivity with our SL Crimp Housing. This single-row housing, Version A, features 8 circuits for efficient signal transmission. Crafted from durable black polyester, it ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Polarized for secure mating, it guarantees a proper connection every time. Designed without mounting ears, it offers versatility in installation. RoHS compliant and boasting a lock to the mating part, it prioritizes safety and ease of use. Ideal for a wide range of applications, this housing is a must-have for any connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0007 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070007 |
SKU: | MOL70107-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
07/18/2019 | 506950 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. |
Download |