08-50-0120
KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 3.8
Discover the versatile KK 396 Crimp Terminal 2478, a must-have for your connectivity needs. Designed for 18-24 AWG wires, this female terminal ensures secure crimp or compression termination. Crafted from durable brass with a tin plating, it guarantees reliable performance. Packaged in a convenient bag, it's ideal for various power circuit applications. RoHS-compliant and featuring a tin contact plating, it meets high industry standards. Compatible with wire sizes 24 AWG to 18 AWG and insulation diameters up to 2.79 mm, it offers flexibility for your projects. Trust in its quality for seamless connectivity in KK 396 and KK 508 connectors. Perfect for professionals and DIY enthusiasts alike, this terminal is a vital component for any electrical setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-50-0120 |
Series: | 2478 - KK 396 - KK 508 |
Connector Type: | KK 396, KK 508 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Contact Termination Plating Thickness: | 3.81 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.79 mm |
Part Aliases: | 0008500120;2478-1-(122)L |
SKU: | MOL08-50-0120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/23/2021 | 510765 - Change to Product. We observed different terminal retention force for Phosphor Bronze & brass terminal, so updated the PS with correct requirement. No impact to fit form or function. | Download |