08-55-0134
KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.76
Enhance the connectivity of your power circuit with the KK 396 Crimp Terminal 2478. Designed for optimum performance, this female terminal features durable brass construction with gold plating for reliable signal transmission. Suitable for wire sizes ranging from 24 to 18 AWG, it ensures a secure crimp or compression termination. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Packaged in a convenient bag, it is ready for integration into your system. Trust in the quality and precision of this terminal for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-55-0134 |
Series: | 2478 - KK 396 - KK 508 |
Connector Type: | KK 396, KK 508 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Gold |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | .762 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 2.79 mm |
Part Aliases: | 0008550134;2478-1-(561)L |
SKU: | MOL08-55-0134 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |