08-58-0114
KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, 0.76
Easily connect wires with our KK 396 Crimp Terminal 2478, designed for 18-24 AWG applications. Made of durable phosphor bronze with a gold-plated finish, it ensures reliable power transmission. This female terminal, suitable for KK 396 and KK 508 connectors, offers seamless crimp or compression termination. Packaged on a reel for convenience, it's an essential component for various circuit applications. With RoHS compliance and meticulous plating thickness, it guarantees quality performance. Compatible with wire sizes ranging from 24 AWG to 18 AWG, it accommodates different needs with ease. Trust in its gold-plated contact termination for efficient conductivity, while its 2.79mm wire insulation diameter ensures secure connections. Upgrade your connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-58-0114 |
Series: | 2478 - KK 396 - KK 508 |
Connector Type: | KK 396, KK 508 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | .051 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 2.79 mm |
Part Aliases: | 0008580114;2478-3-(558) |
SKU: | MOL08-58-0114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2018 | 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |