08-52-0811

KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, 5.0

Introducing the KK 396 Crimp Terminal 2478, a vital component for your power circuit connections. Designed for female connectors in the KK 396 and KK 508 series, this terminal guarantees secure and efficient termination with its crimp or compression method. Crafted from high-quality phosphor bronze with a tin plating, it ensures reliable conductivity and corrosion resistance. Suitable for wire sizes ranging from 24 to 18 AWG, it accommodates various applications. RoHS compliant and featuring a 5.08 µm plating thickness in both mating and termination areas, it meets stringent quality standards. Packaged conveniently on a reel, it offers ease of handling and storage. Upgrade your connector assembly with the KK 396 Crimp Terminal 2478 for seamless performance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 08-52-0811
Series: 2478 - KK 396 - KK 508
Connector Type: KK 396, KK 508
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Tin
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Contact Termination Plating Thickness: 5.08 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.79 mm
Part Aliases: 0008520811;2478-3-(154)
SKU: MOL08-52-0811

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/04/2018 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download