08-52-0812

KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, 5.0µm Tin (Sn)

Enhance your connector assembly with our KK 396 Crimp Terminal 2478. Designed for 18-24 AWG wires, this female terminal ensures secure and reliable connections. Crafted from high-quality phosphor bronze with a 5.0µm tin plating, it guarantees optimal conductivity. Suitable for power applications, it offers easy crimp or compression termination. RoHS compliant and packaged in a convenient bag, it's the perfect choice for your project. Upgrade your connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 08-52-0812
Series: 2478 - KK 396 - KK 508
Connector Type: KK 396, KK 508
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Packaging: Bag
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Contact Termination Plating Thickness: 5.08 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.79 mm
Part Aliases: 0008520812;2478-3-(154)L
SKU: MOL08-52-0812

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: