09-50-8070

KK 3.96mm Crimp Terminal Housing, 7 Circuits, Natural

Easily assemble your power connections with our KK 3.96mm Crimp Terminal Housing. This 7-circuit receptacle, part of the 41695 - KK 396 series, is made of durable polyester in a natural color. Designed for wire-to-board applications, it ensures secure and reliable power transfer. With UL and CSA certifications, you can trust its quality and compliance with industry standards. RoHS compliant, it meets environmental regulations, making it a sustainable choice. Streamline your assembly process with this essential connector housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 09-50-8070
Color: Natural
Series: 41695 - KK 396
Connector Type: KK 396
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 7
Number of Rows: 1
Pitch: 3.96 mm
Material: Polyester
Keying: No
Packaging: Bag
Circuit Application: Power
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0009508070;41695-N-A07
SKU: MOL09-50-8070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: