105310-3714
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel
Introducing the Nano-Fit Vertical Header, a compact and high-performance solution for your power connectivity needs. With a 2.50mm pitch and dual-row design, this header offers 14 circuits for efficient power transmission. Featuring kinked pins and 0.38µm Gold (Au) plating, it ensures reliable and durable connections. The black housing, made of Liquid Crystal Polymer, not only provides a sleek look but also meets glow-wire standards for added safety. Suitable for through-hole mounting, with a tape and reel packaging option, it offers ease of assembly. Operating at a wide temperature range from -40 to 115°C and rated for 7.5A and 250V AC/DC, this header is perfect for various power applications. Explore the Fit Family Power Connectors and experience the exceptional performance of the Nano-Fit series. Rest assured, this product is RoHS compliant, aligning with environmental standards. Elevate your power connectivity with the Nano-Fit Vertical Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105310-3714 |
Series: | 105310 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 14 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053103714 |
SKU: | MOL105310-3714 |
Series: | 105310 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 14 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 1.235/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.381µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |