105314-1714

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Elevate your power connector system with our Nano-Fit Right-Angle Header. This high-performance component boasts a 2.50mm pitch in a dual-row configuration, featuring 14 circuits for efficient connectivity. With 0.38µm Gold (Au) plating, it ensures optimal conductivity and durability, while its black housing, crafted from Liquid Crystal Polymer, adds a sleek and professional touch. Glow-wire capable and tape and reel packaged, this header offers versatility and convenience in assembly. With an amperage rating of 7.5A and a voltage tolerance of 250V AC/DC, it's designed for reliable power transmission in a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 115°C, it's a dependable choice for demanding environments. Compliant with RoHS standards, this Nano-Fit header guarantees both performance and sustainability, making it an essential component for your PCB connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105314-1714
Series: 105314
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 14
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053141714
SKU: MOL105314-1714
Series: 105314
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 14
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.494/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: