105314-1516

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Enhance your power connector system with our Nano-Fit Right-Angle Header. This Through Hole component features a 2.50mm pitch, perfect for high-density circuitry with its Dual Row configuration. With 16 circuits, it ensures reliable connectivity, while its Tin (Sn) Plating guarantees durability. The sleek black housing, crafted from Liquid Crystal Polymer, not only offers a modern aesthetic but also boasts Glow-Wire Capable design for added safety. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. With a 7.5A amperage and 250V AC/DC voltage, this connector is ideal for power applications. Its termination type and PCB tail length of 3.2mm make installation a breeze. RoHS compliant, it meets international standards for environmental responsibility, perfect for conscientious consumers. Join the Fit Family Power Connectors and elevate your connectivity solutions with the Nano-Fit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105314-1516
Series: 105314
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 16
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053141516
SKU: MOL105314-1516
Series: 105314
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 16
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.692/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: