14-56-3116

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.38µm Gold (Au), 11 Circuits

Elevate your connectivity with this sleek black housing component, designed for efficient cable termination in electronic systems. Engineered for seamless integration, it features a single row configuration with 11 contacts, accommodating 26 AWG wire size for optimal performance. The contact material of phosphor bronze, paired with gold plating in the mating area, ensures reliable conductivity even in high-voltage applications up to 250V. With a pitch of 2.54mm and vertical mount angle, it offers versatility in installation, while its polyester alloy construction guarantees durability. Certified by LR19980 and E29179 standards, this connector guarantees safety and quality assurance. Perfect for FFC, FPC, and ribbon cable setups, it's an essential component for any tech enthusiast or professional. Upgrade your connections with this cutting-edge IDC ribbon cable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3116
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 11
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563116
SKU: MOL14-56-3116

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: