14-60-0192

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 19 Circuits

Enhance connectivity with this high-performance black housing component, meticulously designed for optimal functionality in a variety of applications. Boasting a vertical mount angle and a single-row configuration, it offers versatility and ease of installation. With a current rating of 3 A and a voltage capacity of 250 V, it ensures reliable power transmission. The durable polyester alloy construction, along with phosphor bronze contacts plated with tin, guarantees longevity and efficient signal transfer. Featuring 19 contacts and a pitch of 2.54 mm, it is compatible with both ribbon cables and discrete wires, accommodating diverse wiring setups. UL-certified and compliant with RoHS standards, this housing component prioritizes safety and environmental responsibility. Whether used in industrial machinery, telecommunications, or consumer electronics, it is a trusted solution for IDC ribbon cable connections. Explore its full potential by pairing it with corresponding single-row housings for seamless integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-60-0192
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 19
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014600192
SKU: MOL14-60-0192

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: