14-56-6259
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 22 AWG, 3.81µm Tin/Lead (Sn Pb), 25 Circuits
Easily connect and secure your electronic components with our black SL Series Housing, featuring a 3A amperage and a vertical mount angle for efficient assembly. With one row and 25 contacts, this housing is ideal for ribbon cable and discrete wire applications, accommodating 22 AWG wire size. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures reliable performance in various environments. Meeting UL and CSA agency certifications, as well as RoHS compliance, this housing guarantees quality and safety. Suitable for 250V applications, it offers easy termination with IDT or Pierce methods, and is stackable for added convenience. Designed for 25 mating cycles, it's a long-lasting solution for your connectivity needs in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-6259 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Wire Size: | 22 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014566259;70400-3023 |
SKU: | MOL14-56-6259 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |