14-56-2064
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38
Enhance connectivity with our versatile black housing, designed for SL amperage applications. Crafted from durable polyester alloy, this vertical-mount component is ideal for accommodating ribbon cables and discrete wires. With gold-plated contacts ensuring reliable conductivity, it offers a secure and efficient solution for your electronic systems. Operating within a wide temperature range and meeting RoHS compliance, this connector guarantees performance and sustainability. Perfect for various projects, it's a must-have in your inventory of connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-2064 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562064;A704000845 |
SKU: | MOL14-56-2064 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |