15-04-5121

2.54mm SL Interim Clip, 12 Circuits

Part Aliases: Molex 0015045121   Molex 70013-0012  
Enhance your PCB connectivity with our Interim Clip for SL connectors. Designed for convenience, this component features a sleek black polyester construction, with 12 contacts distributed across 2 rows. It guarantees secure and reliable performance, meeting rigorous material flammability standards for added safety. Each package includes a single clip, ensuring easy installation and compatibility with SL connector types. With certifications from CSA and UL agencies, rest assured of its quality and compliance. The clip is also RoHS certified, reflecting our commitment to environmental responsibility. Ideal for use in various electronic applications, it serves as a vital link in the assembly of PCB pin headers, enhancing the overall functionality of your devices. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-04-5121
Color:Black
Series:70013 - SL
Connector Type:SL
Number of Contacts:12
Number of Rows:2
Material:Polyester
Component Type:Interim Clip
Packaging:Bag
Number of Contacts Loaded:12
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0015045121 70013-0012
SKU:MOL15-04-5121

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download