15-91-0240

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 24 Circuits, 0.38

Experience reliable connectivity with our black C-Grid connector, part of the 71308 series. Designed for surface mount installation, it features 24 contacts in 2 rows, each capable of handling up to 3A of current at 250V. Crafted from high temperature thermoplastic with gold plating on the contact mating area, it ensures durable performance even in harsh conditions, with an operating temperature range of -40 to 105°C. With a pitch of 2.54mm and vertical orientation, it's suitable for various board-to-board and wire-to-board applications. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Its breakaway design and stackable feature offer convenient installation, making it an essential component in your PCB connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-0240
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 24
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 24
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015910240;71308-0124N
SKU: MOL15-91-0240

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: