15-91-1401
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 40 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs
Enhance your electronic connections with our high-performance C-Grid Connector, offering reliable power and signal transmission. Featuring a sleek black design and constructed with durable materials, this surface-mount connector is perfect for various applications. With 40 contacts in a 2-row configuration, it ensures efficient connectivity on PCBs. The phosphor bronze contact material with tin plating guarantees optimal conductivity, while its high-temperature thermoplastic housing ensures longevity. UL and CSA agency certifications attest to its quality and safety standards. Ideal for board-to-board and wire-to-board setups, this connector is stackable, breakaway-compatible, and boasts lead-free process capability for environmental compliance. Upgrade your connectivity solutions with this versatile C-Grid Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-91-1401 |
Color: | Black |
Series: | 71308 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015911401;71308-4040N |
SKU: | MOL15-91-1401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |