15-91-0700

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 70 Circuits, 0.38µm Gold (Au) Selective Plating

Enhance your electronic connections with our C-Grid Connector, designed for seamless integration in board-to-board and wire-to-board setups. This versatile component features 70 contacts in a 2-row configuration, allowing for efficient power and signal transmission. With a pitch of 2.54mm and a current rating of 3A, it offers reliable performance in various applications. The surface-mount termination method simplifies installation, while the high-temperature thermoplastic construction ensures durability. Gold plating in the contact mating area guarantees optimal conductivity, meeting stringent quality standards. RoHS-compliant and lead-free, this connector is environmentally friendly and safe for use. Its stackable and breakaway design adds convenience during assembly and maintenance. Trust in our C-Grid Connector for dependable connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-0700
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 70
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 70
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015910700
SKU: MOL15-91-0700

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: