Enhance your PCB connectivity with our high-performance SL Series Right Angle PCB Pin Header in sleek black. Engineered for optimal power delivery, it boasts an amperage of 3A and a voltage rating of 250V, making it suitable for various applications. With 21 contacts and a single row design, it ensures efficient signal transmission. The surface mount termination method, along with brass and phosphor bronze contact materials, guarantees durability and reliability. Its high temperature thermoplastic construction and flammability standard compliance offer added safety. Featuring tin plating on the contact mating area and termination, it facilitates seamless soldering. Its right-angle orientation, PCB locator, and retention features ensure secure installation. RoHS compliant, lead-free process capable, and with a maximum solder process temperature of 260°C, it aligns with environmental regulations. Perfect for Wire-to-Board/Wire-to-Wire connections, this SL Series connector is a must-have for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6219
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 21
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 21
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015916219;70634-0125
SKU: MOL15-91-6219

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: