15-97-5021

Heilind Number:MOL15-97-5021
Manufacturer:Molex
Manufacturer Number:15-97-5021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 2 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-97-5021
Color:Black
Series:30067 - Mini-Fit TPA
Amperage:13 A
Connector Type:Mini-Fit TPA
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:2
Number of Rows:2
Pitch:4.2 mm
Material:Polyester
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0015975021 30067-02A2
SKU:MOL15-97-5021

Detailed Description

Enhance your power connections with our Mini-Fit TPA Receptacle Housing, featuring a 4.20mm pitch and dual-row design for efficient circuitry. With a sleek black finish and durable polyester construction, this housing ensures reliable performance in a variety of applications. Certified by both CSA and UL agencies, it meets stringent quality standards for peace of mind. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether for wire-to-wire or wire-to-board setups, its 2-circuit, 2-row configuration offers versatility. RoHS compliant, it's environmentally friendly, making it a smart choice for your connectivity needs.