172287-1103
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 3 Circuits, with Solder Clips, Tin, Glow Wire Capable, Black
Upgrade your vertical header connectivity with our Ultra-Fit 3.50mm Pitch Connector. Designed for single-row installations, this component features 3 circuits with solder clips for secure attachment. With a durable black finish and glow wire capability, it's both visually appealing and high-performing. Crafted from Liquid Crystal Polymer, it ensures reliable operation in temperatures ranging from -40 to 120 °C. Tin plating on the contact mating area guarantees efficient power transfer, while its 14 A amperage and 400 V AC/DC voltage rating make it suitable for various applications. The through-hole termination method and straight body orientation provide easy installation, with a 3.2mm tail length for added flexibility. RoHS-compliant and lead-free, this connector is environmentally friendly, meeting industry standards for quality and sustainability. Perfect for wire-to-board connections, it's a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172287-1103 |
Color: | Black |
Series: | 172287 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722871103 |
SKU: | MOL172287-1103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |