172287-1303

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 3 Circuits, with Solder Clips, Gold, Glow Wire Capable, Black

Introducing the Ultra-Fit Vertical Header, a high-performance connector designed for precision and durability. With a 3.50mm pitch and single row configuration, it offers seamless connectivity in electronic assemblies. Featuring three gold-plated contacts with solder clips, it ensures reliable signal transmission, even in demanding environments. Its black housing, made of Glow Wire Capable Liquid Crystal Polymer, provides excellent insulation and flame resistance. The straight body orientation and through-hole termination method make it easy to integrate into PCBs. With a 12A current rating and 400V AC/DC voltage, it is suitable for a wide range of applications. This connector is RoHS compliant and lead-free, meeting the latest environmental standards. Trust the Ultra-Fit Vertical Header for exceptional performance in wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172287-1303
Color: Black
Series: 172287
Amperage: 12 A
Connector Type: Ultra-Fit
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 3
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722871303
SKU: MOL172287-1303

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: