172287-2305

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 5 Circuits, with Solder Clips, 0.76

Enhance your PCB connectivity with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch, single-row configuration with 5 circuits and solder clips for secure attachment. Crafted with high-quality copper alloy contacts and a durable Liquid Crystal Polymer body, this connector ensures reliable performance. With a straight orientation and vertical mounting option, it's perfect for various applications. Rated for 12A and 400V AC/DC, it guarantees efficient power transmission. RoHS compliant and lead-free process compatible, it meets stringent environmental standards. The gold over nickel contact plating offers superior conductivity and corrosion resistance. Designed for easy assembly, with features like PCB retention, polarization, and surface mount compatibility. Trust in the Ultra-Fit for seamless wire-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172287-2305
Color: Natural
Series: 172287
Amperage: 12 A
Connector Type: Ultra-Fit
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 5
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722872305
SKU: MOL172287-2305

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: