172287-1108

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 8 Circuits, with Solder Clips, Tin, Glow Wire Capable, Black

Enhance your electronic assembly with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and single row design for precise connectivity. With 8 circuits and solder clips for secure attachment, this header ensures reliable performance. The black housing, crafted from glow wire capable liquid crystal polymer, offers durability and safety. With a straight body orientation and through-hole termination method, installation is streamlined. Meeting stringent quality standards, this connector boasts a 14A amperage rating and 400V AC/DC voltage. Its tin plating and copper alloy contacts guarantee excellent conductivity. Ideal for wire-to-board applications, it is RoHS compliant and lead-free process capable, making it an environmentally friendly choice. Trust in the Ultra-Fit for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172287-1108
Color: Black
Series: 172287
Amperage: 14 A
Connector Type: Ultra-Fit
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.524 µm
Number of Contacts Loaded: 8
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722871108
SKU: MOL172287-1108

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: