172287-1307

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 7 Circuits, with Solder Clips, Gold, Glow Wire Capable, Black

Enhance your electronic connections with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch and single-row design, this connector boasts seven gold-plated circuits with solder clips for secure attachment. Its black body, crafted from liquid crystal polymer, is glow wire capable and meets stringent flammability standards. With a straight orientation and through-hole termination, it ensures reliable performance in a variety of applications. Rated for 12A and 400V AC/DC, this connector is ideal for high-power setups. Its durable construction, with copper alloy contacts and tin plating, guarantees long-term durability even in harsh environments. RoHS compliant and lead-free process capable, it's a sustainable choice for your projects. Trust the Ultra-Fit for efficient wire-to-board connections that meet your needs for quality, safety, and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172287-1307
Color: Black
Series: 172287
Amperage: 12 A
Connector Type: Ultra-Fit
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 7
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722871307
SKU: MOL172287-1307

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: