172287-2306

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 6 Circuits, with Solder Clips, 0.76

Elevate your connectivity with our Ultra-Fit Vertical Header, designed for seamless integration in your electronic assemblies. Boasting a 3.50mm pitch and featuring six circuits, this single-row header ensures efficient signal transmission. Equipped with solder clips for secure attachment, it guarantees reliable performance. Crafted with precision, its straight body orientation and vertical design offer versatility in mounting. With a current rating of 12A and a voltage tolerance of 400V AC/DC, it meets high-power demands with ease. The contact material, a durable copper alloy with gold over nickel plating, ensures optimal conductivity and longevity. RoHS compliant and designed for lead-free soldering, it aligns with modern environmental and manufacturing standards. Perfect for wire-to-board connections, this Ultra-Fit header is a must-have component for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172287-2306
Color: Natural
Series: 172287
Amperage: 12 A
Connector Type: Ultra-Fit
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722872306
SKU: MOL172287-2306

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: