172287-1107

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 7 Circuits, with Solder Clips, Tin, Glow Wire Capable, Black

Elevate your PCB connectivity with our Ultra-Fit Vertical Header. Designed for optimal performance, this single-row connector features 7 circuits with solder clips for secure attachment. Crafted from durable Liquid Crystal Polymer in a sleek black finish, it boasts glow wire capability and meets stringent safety standards. With a 3.5mm pitch and straight orientation, it ensures seamless integration on your board. Engineered for reliability, it offers a high amperage of 14A and a voltage rating of 400V AC/DC. Its through-hole termination method and tin contact plating guarantee efficient signal transmission. RoHS compliant and lead-free process capable, it upholds environmental responsibility. Perfect for Wire to Board applications, this Ultra-Fit connector is a top choice for demanding electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172287-1107
Color: Black
Series: 172287
Amperage: 14 A
Connector Type: Ultra-Fit
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.524 µm
Number of Contacts Loaded: 7
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722871107
SKU: MOL172287-1107

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: