172287-2304

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Solder Clips, 0.76

Elevate your connectivity with our Ultra-Fit Vertical Header, meticulously crafted for optimal performance. Featuring a 3.50mm pitch and single-row design, this header boasts 4 circuits with solder clips for secure attachment. Its natural hue blends seamlessly into any setup, while its robust construction, including copper alloy contacts and liquid crystal polymer body, ensures durability. With an amperage rating of 12A and a voltage tolerance of 400V AC/DC, it's suitable for a range of applications. The straight orientation and vertical mounting make it versatile, and with features like keying and polarization, installation is a breeze. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Ideal for wire-to-board connections, this Ultra-Fit header is a reliable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172287-2304
Color: Natural
Series: 172287
Amperage: 12 A
Connector Type: Ultra-Fit
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722872304
SKU: MOL172287-2304

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: