173112-0161

FCT High Power Contact, Male, Right-Angle, PCB Through Hole, 0.10µm Gold over Nickel Phosphorus Plating, 40.0A, 4.05mm PCB Drilling Diameter

Enhance your PCB connectivity with our FCT High Power Contact. Featuring a robust male design with a right-angle orientation and through-hole termination method, this contact ensures secure and efficient power transmission. Crafted from durable copper alloy, it is plated with 0.10µm of gold over nickel phosphorus for superior conductivity and corrosion resistance. With a high current rating of 40.0A and a 4.05mm PCB drilling diameter, it is ideal for demanding applications. RoHS compliant and part of our premium 173112 series, this contact guarantees reliability and performance in any setup. Upgrade your connection solutions with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173112-0161
Series: 173112
Gender: Male
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Contact Type: High Power
Orientation: Right-Angle
Product Name: FCT Products
Part Aliases: 1731120161;FMP009P203
SKU: MOL173112-0161
Supplier Product: Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/15/2023 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is
DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU.
Download