173112-0048
FCT Coaxial Contact, 3 Pins, Male, Straight, PCB Through Hole, 50 Ohms, 1.30µm Gold Plating
Enhance your electronic connections with our FCT Coaxial Contact, featuring a male, straight design with 3 pins for seamless PCB Through Hole integration. Boasting 50 Ohms impedance and 1.30µm Gold Plating, this contact ensures reliable transmission quality. Crafted from Copper Alloy with Gold over Nickel plating, it guarantees durability and efficient signal transfer. Operating in a wide temperature range from -55 to 135°C, and rated for 200 mating cycles, it's a dependable solution for various applications. The perfect choice for mixed layout setups, this connector is RoHS compliant, aligning with environmental standards. Upgrade your connectivity with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-0048 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | 1.300 µm |
Product Name: | FCT Products |
Part Aliases: | 1731120048;FME010P102 |
SKU: | MOL173112-0048 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |