173112-1066
FCT Coaxial Contact, Male, Straight, Crimp, 75 Ohms, 0.10µm Gold over Nickel Phosphorus Plating, for RG-179BU or RG-187AU Cable
Enhance your connectivity with this high-performance FCT Coaxial Contact. Designed for male termination with a straight orientation, it offers seamless integration for RG-179BU or RG-187AU cable assemblies. The crimp contact method ensures secure and reliable connections, while the 75 Ohm impedance guarantees optimal signal transmission. Crafted from durable copper alloy with 0.10µm Gold over Nickel Phosphorus plating, it guarantees long-lasting performance in demanding environments. RoHS compliant and meticulously engineered, this contact is a must-have for any professional setup. Upgrade your IO connectors with the best in quality and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-1066 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731121066;FMS002P202 |
SKU: | MOL173112-1066 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |