173112-0178
FCT Coaxial Contact, Male, Straight, Crimp, 50 Ohms, 1.30µm Gold Plating, for RG-58CU or RG-141AU Cable
Enhance your connectivity with the FCT Coaxial Contact, designed for seamless integration in male straight configurations. Featuring crimp termination for effortless installation, this contact boasts 50 Ohms impedance and 1.30µm gold plating for optimal signal transmission. Compatible with RG-58CU or RG-141AU cables, it ensures reliable performance in diverse applications. Crafted with copper alloy and gold over nickel plating, this coaxial contact guarantees durability and efficiency. Operating within a wide temperature range of -55 to 135 °C, it is suitable for various environments. With a mating cycle of 500, it offers long-lasting functionality. Explore the versatility of the FCT Coaxial Contact, a vital component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-0178 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Impedance: | 50 Ω |
Compatible Wire Type: | RG-141AU, RG-58CU |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Mating Cycles: | 500 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | 1.300 µm |
Product Name: | FCT Products |
Part Aliases: | 1731120178;FMS009P102 |
SKU: | MOL173112-0178 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |