173112-1103
FCT Coaxial Contact, 3 Pins, Female, Right-Angle, PCB Through Hole, 75 Ohms, 0.20µm Gold Plating
Enhance your connectivity with our FCT Coaxial Contact, designed for optimal performance. Featuring three pins for secure transmission, this female contact is perfect for right-angle PCB applications. With a 75 Ohm impedance, it ensures reliable signal integrity. The contact is crafted from durable copper alloy with a gold plating over nickel for enhanced conductivity. Its through-hole termination method offers easy installation on printed circuit boards. RoHS compliant, this contact meets environmental standards. Upgrade your connectivity solutions with this high-quality FCT product.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-1103 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Product Name: | FCT Products |
Part Aliases: | 1731121103;FME001S101 |
SKU: | MOL173112-1103 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |