19002-0028

Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box

Part Aliases: Molex 0190020028   Molex BB-5269  
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect for 14-16 AWG Wire. Designed for female terminals, this connector boasts a durable brass construction with tin plating for optimal conductivity. The nylon insulation ensures safety and reliability, while its straight orientation and 4.75mm tab width make for easy installation. With a voltage rating of 300V and operating temperature range of -65 to 105°C, it's suitable for various applications. RoHS compliant and UL certified, you can trust in its quality and performance. Upgrade your wiring setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19002-0028
Color:Blue
Series:19002 - Avikrimp
Connector Type:Avikrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:300 V
Material:Brass
Insulation Material:Nylon (PA)
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.51mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Contact Termination Plating:Tin
Wire Insulation Diameter:3.94 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190020028 BB-5269
SKU:MOL19002-0028

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download