19019-0003
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 2.79 x 0.51mm
Enhance your wire connections with our Avikrimp Quick Disconnect, Female terminal designed for 18-22 AWG wires. The vibrant red color makes identification easy, while its durable brass construction with tin plating ensures reliable conductivity up to 300V. Perfect for Mylar tape applications, this straight orientation connector offers easy crimp or compression termination onto tabs measuring 2.79 x 0.51mm. With certifications from UL and CSA agencies, you can trust in its quality and safety compliance. Operating seamlessly in temperatures ranging from -65 to 105°C, this RoHS-compliant terminal is ideal for various industrial and commercial settings. Partner with our Avikrimp series for efficient wire management solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19019-0003 |
Color: | Red |
Series: | 19019 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.9 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190190003;AA-8131T |
SKU: | MOL19019-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |