19069-0106

Krimptite Ring Tongue Terminal for 14-16 AWG Wire

Part Aliases: Molex 0190690106   Molex BB-125-10T  
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 14-16 AWG wires. This high-quality connector features a durable tin plating for reliable conductivity, and can be easily crimped or compressed for secure attachment. With a stud size of 10 (M5) and compatibility with 1.3 - 2mm² wire sizes, it offers versatility for various applications. Certified by LR18689 and E32244, it meets stringent quality standards. The closed barrel design ensures optimal performance, while RoHS compliance guarantees environmental responsibility. Packaged conveniently on a reel with adhesive tape, it's ready for efficient use. Upgrade your terminal connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19069-0106
Series:19069 - Krimptite
Connector Type:Krimptite
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:None
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Contact Termination Plating:Tin
Barrel Type:Closed
Part Aliases:0190690106 BB-125-10T
SKU:MOL19069-0106

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download