19070-0130
InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal, designed for 10-12 AWG wires. Crafted with durable PVC insulation and featuring a tin contact plating, this terminal ensures secure and reliable performance. Its closed barrel design offers added protection, while its 10 (M5) stud size accommodates various applications. With UL and CSA agency certifications, you can trust in its quality and safety. Perfect for wire sizes 12 AWG to 10 AWG (3.3 - 5 mm²) and wire insulation diameters up to 6.4 mm, it's an essential component for professional wiring projects. Packaged in a convenient bag, it's easy to store and access whenever needed. Upgrade your connectors with this high-quality InsulKrimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19070-0130 |
Color: | Natural |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700130;C-230-10X |
SKU: | MOL19070-0130 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |