19070-0155
InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal designed for 10-12 AWG wires. Crafted with durable materials and featuring a closed barrel, this terminal ensures secure and reliable performance. The contact area is plated with tin for optimal conductivity, and it is UL and CSA certified for quality assurance. Suitable for wire sizes 12 AWG to 10 AWG, with an insulation diameter of 6.4mm, it accommodates a range of applications. Its natural color and RoHS compliance make it a versatile and environmentally friendly choice. Perfect for various connectors, crimps, and splices, this terminal is a must-have in your electrical toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19070-0155 |
Color: | Natural |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700155;C-240-56X |
SKU: | MOL19070-0155 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |