03-06-7061
1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 6 Circuits, without Mounting Ears, Black
Enhance your power connections with our robust 3-row, 6-contact plug housing in sleek black. Compliant with leading industry standards for material durability and safety, this connector features a 5A amperage, ideal for various power applications. Its 3.68mm pitch and standard .062" connector type ensure seamless compatibility, while its nylon construction guarantees reliability in diverse operating environments. With UL and CSA certifications, rest assured of its quality and performance. The polarized design and locking feature provide added security during mating, while the high operating temperature range makes it suitable for extreme conditions. Perfect for wire-to-wire connections, this housing is a must-have for your electronic projects. Join the eco-friendly movement with our RoHS compliant product, offering both functionality and sustainability. Elevate your connectivity game with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-06-7061 |
Color: | Black |
Series: | 1625 |
Amperage: | 5 A |
Connector Type: | Standard .062" |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .062" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 2x3 |
Part Aliases: | 0003067061;1625-06P1-BK |
SKU: | MOL03-06-7061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |