19073-0179
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 31.95mm
Part Aliases: Molex 0190730179 Molex C-830-10
Enhance your wire termination process with our Avikrimp Ring Tongue Terminal, designed for seamless connectivity in electrical applications. This terminal, suitable for 10 to 12 AWG wires, boasts a sturdy construction with a stud size of 10 (M5) and a length of 31.95mm, ensuring reliable performance. Its tin contact plating guarantees efficient signal transmission, while the nylon (PA) insulation material provides durability. Meeting stringent quality standards, including RoHS compliance, this terminal is a dependable choice for professionals in various industries. Upgrade your connectivity solutions with this meticulously engineered Avikrimp Terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19073-0179 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.72 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730179 C-830-10 |
SKU: | MOL19073-0179 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |