19099-0015
InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Red
Part Aliases: Molex 0190990015 Molex AA-2715-10X
Enhance the durability and efficiency of your electrical connections with our InsulKrimp Snap Spade Terminal. Designed for 18-22 AWG wires, this red terminal ensures secure and reliable performance. The closed barrel with tin contact plating guarantees optimal conductivity, while the PVC insulation and UL/CUL certifications provide safety assurance. Suitable for wire sizes ranging from 22 AWG to 18 AWG, it's perfect for a variety of applications. RoHS compliant and equipped with a 10 (M5) stud size, this terminal offers both environmental responsibility and easy installation. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19099-0015 |
Color: | Red |
Series: | 19099 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190990015 AA-2715-10X |
SKU: | MOL19099-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |