19193-0082
VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, meticulously designed for 14-16 AWG wires. Crafted for optimal performance, the closed barrel features brazed construction, ensuring durability and secure crimps. With a stud size of 10 (M5) and contact plating in tin, these terminals guarantee reliable conductivity. Meeting RoHS compliance standards, they are not only efficient but also environmentally friendly. Perfect for a range of applications, from industrial to DIY projects, these terminals are a must-have for any toolkit. Upgrade your connections with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0082 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930082;BB-337-10 |
SKU: | MOL19193-0082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |