| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19199-0011 |
| Color: | Yellow |
| Series: | 19199 - Butt - Window |
| Connector Type: | Butt - Window |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 300 V |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.79 mm |
| Barrel Type: | Closed |
| SKU: | MOL19199-0011 |
19199-0011
Specifications
Detailed Description
Enhance wire connectivity with our Butt - Window Splice, designed for 10-12 AWG wires. Featuring a durable copper construction with tin plating, it ensures reliable performance at up to 300 volts. The yellow nylon insulation offers safety and protection in various environments, with a wide operating temperature range. Suitable for wire sizes 10-12 AWG, this splice is perfect for professional electrical applications. Each package contains a convenient bag for easy storage and organization, making it a must-have in your toolkit. Trust in the quality and efficiency of our Butt - Window Splice for seamless wire connections every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 03-06-1092 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-09-1011 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| Molex 03-09-2092 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housings, 9 Circuits, 3 Rows | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19016-0085 | Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19019-0006 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm, Carton | ![]() |
| Molex 19025-0005 | Avikrimp Quick Disconnect, Male, for 12-10 AWG (5.00-3.30mm²) Wire, 6.35 x 0.81mm Tab, Carton | ![]() |
| Molex 19073-0013 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Carton | ![]() |
| Molex 19073-0076 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm, Blue, Carton | ![]() |
| Molex 19193-0296 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19193-0331 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0569 | RING VERSAKRIMP L-395-56 SPM | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 39-01-4046 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514356 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 | Download | |||
| 08/01/2019 | MOL-QPL-20190801 - Products Removed from QPL-7928. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


